600 V CoolMOS™ CFD7 MOSFET Family
Infineon's high voltage superjunction MOSFET for resonant high power applications
Infineon’s CoolMOS is a revolutionary technology for high voltage power MOSFETs. The 600 V CoolMOS CFD7 family is Infineon’s latest high voltage superjunction MOSFET with integrated fast body diode. These MOSFETs are ideal choices for resonant topologies in high power SMPS applications such as telecom, servers, and EV charging stations.
The CoolMOS CFD7 family combines the advantages of a fast switching technology with the best-in-class commutation ruggedness. This provides up to 69% lower reverse recovery charge (Qrr) making the CFD7 family the most robust high voltage superjunction MOSFET. Because of the reduced gate charge (Qg), best-in-class reverse recovery charge (Qrr), and improved turn-off behavior, the CoolMOS CFD7 family can achieve up to 1.45 percent increased efficiency over competitive solutions. The CoolMOS CFD7 technology also meets the highest efficiency and reliability standards. Altogether, CoolMOS CFD7 makes resonant switching topologies more efficient, more reliable, lighter, and cooler.
- Ultra-fast body diode
- Best-in-class reverse recovery charge (Qrr)
- Improved reverse diode dv/dt and diF/dt ruggedness
- Lowest FOM RDS(ON)*Qg and RDS(ON) EOSS
- Best-in-class RDS(ON)/package combinations
- Best-in-class hard commutation ruggedness
- Highest reliability for resonant topologies
- Highest efficiency in target applications
- Enabling increased power density solutions
Block Diagram
600 V CoolMOS CFD7 MOSFET Family
Image | Manufacturer Part Number | Description | Drive Voltage (Max Rds On, Min Rds On) | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IPD60R280CFD7ATMA1 | MOSFET N-CH 600V 9A TO252-3 | 10V | 4.5V @ 180µA | 18 nC @ 10 V | 4371 - Immediate | $10.84 | View Details |
![]() | ![]() | IPD60R170CFD7ATMA1 | MOSFET N-CH 600V 14A TO252-3 | 10V | 4.5V @ 300µA | 28 nC @ 10 V | 81 - Immediate | $23.16 | View Details |
![]() | ![]() | IPL60R185CFD7AUMA1 | MOSFET N-CH 600V 14A 4VSON | 10V | 4.5V @ 300µA | 28 nC @ 10 V | 2263 - Immediate | $25.04 | View Details |
![]() | ![]() | IPL60R075CFD7AUMA1 | MOSFET N-CH 600V 33A 4VSON | 10V | 4.5V @ 760µA | 67 nC @ 10 V | 5078 - Immediate | $33.75 | View Details |
![]() | ![]() | IPP60R280CFD7XKSA1 | MOSFET N-CH 650V 9A TO220-3 | 10V | 4.5V @ 180µA | 18 nC @ 10 V | 288 - Immediate | $22.83 | View Details |
![]() | ![]() | IPP60R170CFD7XKSA1 | MOSFET N-CH 650V 14A TO220-3 | 10V | 4.5V @ 300µA | 28 nC @ 10 V | 97 - Immediate | $23.48 | View Details |
![]() | ![]() | IPP60R070CFD7XKSA1 | MOSFET N-CH 650V 31A TO220-3 | 10V | 4.5V @ 760µA | 67 nC @ 10 V | 17 - Immediate | $47.62 | View Details |
![]() | ![]() | IPA60R280CFD7XKSA1 | MOSFET N-CH 650V 6A TO220 | 10V | 4.5V @ 180µA | 18 nC @ 10 V | 502 - Immediate | $22.83 | View Details |
![]() | ![]() | IPA60R170CFD7XKSA1 | MOSFET N-CH 650V 8A TO220 | 10V | 4.5V @ 300µA | 28 nC @ 10 V | 152 - Immediate | $27.10 | View Details |
![]() | ![]() | IPW60R170CFD7XKSA1 | MOSFET N-CH 650V 14A TO247-3 | 10V | 4.5V @ 300µA | 28 nC @ 10 V | 0 - Immediate | $33.67 | View Details |
![]() | ![]() | IPW60R070CFD7XKSA1 | MOSFET N-CH 650V 31A TO247-3 | 10V | 4.5V @ 760µA | 67 nC @ 10 V | 67 - Immediate | $51.32 | View Details |