2ED2182S06F 650 V Half-Bridge MOSFET and IGBT Gate Driver
Infineon's 650 V, 2.5 A high-current half-bridge gate driver IC offers an integrated bootstrap diode in a DSO-8 package
Infineon's 650 V half-bridge high-speed power MOSFET and IGBT gate driver has typical 2.5 A sink-and-source current in a DSO-8 package. The MOSFET is based on Infineon's SOI-technology and has excellent ruggedness and noise immunity against negative transient voltages on the VS pin. No parasitic thyristor structures are present in the device, which means no parasitic latch-up at any temperature or voltage condition. The DSO-14 package version is also available in part number 2ED21824S06J.
- Operating voltages (VS node) up to 650 V
- Negative VS transient immunity of 100 V
- Integrated ultra-fast, low resistance bootstrap diode lowers the BOM cost
- Floating channel designed for bootstrap operation
- Integrated shoot-through protection with built-in dead time (400 ns)
- Maximum supply voltage of 25 V
- HIN and LIN input logic
- Independent undervoltage lockout (UVLO) for both channels
- 200 ns propagation delay
- Logic operational up to -11 V on VS pin
- Negative voltage tolerance on inputs of -5 V
- The floating channel can be used to drive an N-channel MOSFET, SiC MOSFET, or IGBT in the high side configuration
- Fast EV charging
- Home appliances
- Motor control and drives
- Power management (SMPS) - reference design
- Power tools
2ED2182S06F 650 V Half-Bridge MOSFET and IGBT Gate Driver
| Image | Manufacturer Part Number | Description | Number of Drivers | Gate Type | Voltage - Supply | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2ED2182S06FXUMA1 | IC GATE DRVR HALF-BRIDGE 8SOIC | 1 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 169 - Immediate | $14.93 | View Details |