1200 V Silicon Carbide Schottky Diode
Infineon’s Schottky diodes reduce the risk of partial discharge at high-voltage and high-frequency operation
Infineon's CoolSiC™ Generation 5, 1200 V, 10 A Schottky diodes are available in a D²PAK real 2-pin package. By connecting SiC diodes in parallel and in a small device package, a highly efficient system can be achieved while minimizing board space requirements. The elimination of the middle pin reduces the risk of partial discharge at high-voltage and high-frequency operation.
Features
- Zero ORR leading to no reverse recovery losses
- High surge current capability
- Real 2-pin package with 4.7 mm creepage and 4.4 mm clearance distances
- Tight forward voltage distribution
- Temperature-independent switching behavior
- Low forward voltage
- Enables higher-frequency/increased power density in compact designs
- System size/cost savings due to reduced heatsink requirements and smaller magnetics
- Reduced risk of partial discharge on the surface (real 2-pin)
- System efficiency improvement over Si diodes
- System reliability improvement
- Reduced EMI
- RoHS II standard compliant (Lead-free die attach)
- Solar energy system solutions
- Motor control and drives
- Uninterruptible power supplies (UPS)
- Industrial SMPS
- Fast EV-charging
- Industrial heating and welding
- Commercial, construction, and agricultural vehicles (CAV)
Resources
1200 V Schottky Diode
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | IDK10G120C5XTMA1 | DIODE SIC 1.2KV 31.9A PGTO26321 | 779 - Immediate | $41.57 | View Details |