TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDK10G120C5XTMA1

DigiKey Part Number
448-IDK10G120C5XTMA1TR-ND - Tape & Reel (TR)
448-IDK10G120C5XTMA1CT-ND - Cut Tape (CT)
448-IDK10G120C5XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IDK10G120C5XTMA1
Description
DIODE SIC 1.2KV 31.9A PGTO26321
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 1200 V 31.9A Surface Mount PG-TO263-2-1
Datasheet
 Datasheet
EDA/CAD Models
IDK10G120C5XTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
31.9A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
18 µA @ 1200 V
Capacitance @ Vr, F
525pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO263-2-1
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$41.47000$41.47
10$27.50700$275.07
100$19.61280$1,961.28
500$18.62320$9,311.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.36516$15,365.16
Manufacturers Standard Package