Mini Tweezer Line
Ideal-tek's mini tweezers are very light, ergonomic, and ideal for working into tight spaces
Made of superalloy (CX), Ideal-tek’s mini biology tweezers are the perfect choice to be used under a microscope, as the ultra-fine tips are ideal for handling extremely minute material and grids. The superior alloy materials resist extreme temperatures, chemicals, and other harsh conditions.
These mini tweezers can be used where a fine tip is needed without the excess bulk of long tweezers. They are very light, ergonomic, and ideal for working into tight spaces, under the limited working area of a microscope, and for short-range precision work.
- Perfect symmetry
- Perfect balance
- Perfect tip alignment
- Made with top quality raw materials
- Round edges (no scratches on components/ergonomically designed)
- Electropolished and hand-polished surfaces
- Increased operator productivity
- Preserved component integrity
- Total stress-free performance guaranteed
- Specimen handling
- Microscopy preparation
- Sorting
- Precision manufacturing
- Electronic assembly
- Watchmaking
- General laboratory
- Biological
- Medical applications
Mini Tweezers
Image | Manufacturer Part Number | Description | Tip Style | Tip Shape | Length - Overall | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M00D.SA.1.ITU | MINI TWEEZER NO MAGN SS 3.5,M00D | Pointed | Straight | 3.54" (90.0mm) | 8 - Immediate | $235.44 | View Details |
![]() | ![]() | M2.SA.1.ITU | MINI TWEEZER NO MAGN SS 3.54",M2 | Flat | Straight | 3.54" (90.0mm) | 0 - Immediate | $235.44 | View Details |
![]() | ![]() | M2A.SA.1.ITU | MINI TWEEZER NO MAGN SS 2.7",M2A | Flat | Rounded | Straight | 2 - Immediate | $235.44 | View Details |
![]() | ![]() | M3.SA.1.ITU | MINI TWEEZER NO MAGN SS 2.76",M3 | Pointed | Straight | 2.76" (70.0mm) | 4 - Immediate | $235.44 | View Details |
![]() | ![]() | M3E.CX.0.ITU | MINI TWEEZER SUPERALLOY 3.1",M3E | Pointed | Straight | 3.15" (80.0mm) | 0 - Immediate | $470.21 | View Details |
![]() | ![]() | M3E.S.0.ITU | MINI TWEEZERS SS 2.76",M3E | Pointed | Straight | 2.76" (70.0mm) | 0 - Immediate | $353.98 | View Details |
![]() | ![]() | M5.SA.1.ITU | MINI TWEEZER NO MAGN SS 3.15",M5 | Pointed | Extra Fine | Straight | 33 - Immediate | $235.44 | View Details |
![]() | ![]() | M5E.CX.0.ITU | MINI TWEEZER SUPERALLOY 3.1",M5E | Pointed | Extra Fine | Straight | 3 - Immediate | $470.87 | View Details |
![]() | ![]() | M5E.S.0.ITU | MINI TWEEZERS SS 3.15",M5E | Pointed | Extra Fine | Straight | 0 - Immediate | $353.98 | View Details |