



M5E.CX.0.ITU | |
---|---|
DigiKey Part Number | M5E.CX.0.ITU-1154-ND |
Manufacturer | |
Manufacturer Product Number | M5E.CX.0.ITU |
Description | MINI TWEEZER SUPERALLOY 3.1",M5E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 3.15" (80.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Features | Acid Resistant, Anti-Magnetic | |
Tip Style | Pointed | |
Tip Type | Extra Fine | |
Tip Shape | Straight | |
Length - Overall | 3.15" (80.0mm) | |
Pattern Number | - | |
Material | Stainless Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $470.87000 | $470.87 |