Security
DVR/NVR
Designing the next security product can be challenging, and remaining technologically competitive is a key factor. Hirose interconnects can help achieve your goals with cutting-edge quality interconnects for Security and IP Camera and DVR/NVR applications.
Security and IP Camera Product offerings include wire-to-board, FPC/FFC, input-output, micro USB, RJ45, and board-to-board connectors. Our DVR/NVR-applicable products include FPC/FFC for displays and key pads, miniature internal board-to-board, input/output, RJ45, high-speed wire-to-board and high-speed board-to-board connectors.
- FPC/FFC
- Miniature Board-to-Board
- I/O Connectors
- RJ45
- High-Speed Wire-to-Board
- High-Speed Board-to-Board
.jpg)
FH41 Series, FFC
- 0.5 mm pitch, high-speed transmission
- Current rating: 0.5 A
- Differential impedance 100 Ω ±10% (1 Gbps+)
- Firm and clear tactile click to confirm lock completion
- FFC tabs allow high connection reliability
- Supports next-gen. chip V-by-One® HS* BY THine
- Compatible FFC with FH48
- Number of positions: 28 to 68
DH Series, High-Speed I/O
- 1 mm pitch for high-speed transmission
- D-shaped opening for robust design
- Secure lock with screw lock/one-touch lock
- Applicable for high-speed data transmission
- High-speed cable is applicable (AWG #28, Insulator outer dia.: φ0.9 ±0.04mm max.)
- Available in 17, 27, 37 and 51 contact positions
.jpg)
TM23 Series, CAT 6 Data Wiring System Connectors
- High-speed data transfer that supports TIA/EIA-568B.2-1 data wiring standard
- Supports gigabit ethernet
- Plug accepts 0.5 mm dia. Solid wire or AWG #24 stranded wire
- Strain relief clamp protects the contact/conductor termination area
- Current rating: 1 A
.jpg)
TM21P Series, Modular Plug Category 5
- Supports high-speed LAN transmission and conforms to TIA/EIA-568B
- Supports gigabit ethernet (1000BASE-T) and fast ethernet (100BASE-TX)
- EMI protection with 360° coverage of the engagement area
- Removable one piece cover allows easy access to the termination areas
FX15 Series, Wire-to-Board
- 2-row staggered 1mm pitch on the mating side and on a single row 0.5 mm pitch on the termination side
- Current rating: 0.5 A
- Availability of types with or without metal shields allows
- Side latch-locks secure and complete mating/unmating
- Built-in guide posts allow secure self-alignment within ±1.5mm
- Pin count: 31, 41, 51 positions
FX12 Series, Board-to-Board
- 0.4 mm pitch
- Current rated 0.3 A
- Built-in shield plates and metal fittings in the plugs and receptacles prevent electromagnetic emission and external interference for 360° in the mated condition
- Board-to-board distance of 1.5 mm
- Built-in self-alignment feature in the plug and receptacle allows mating and un-mating in limited spaces