Low-Profile Hybrid FPC-to-Board Connectors - BM57 Series
Hirose’s connectors have a low profile to simplify designs and enable size reduction of products
Hirose's BM57 series is a low-profile hybrid FPC-to-board connector featuring a miniature footprint to meet the demand for smaller, thinner connectors that simplify designs and enable size reduction of consumer and other portable products. The BM57 series offers a fully-armored design to prevent housing damage, an easy mating operation with a wide self-alignment range, and multi-point soldering that enhances PCB peeling strength. The BM57 series has an insert molded header and receptacle design for solder wicking prevention. In addition, the BM57 has a low-profile design of 0.3 mm pitch, 0.6 mm stacking height, and 1.9 mm width along with a high power supply capacity supporting 5 A for power contact, and 0.3 A for signal contact.
- Low-profile design
- Mating surfaces covered by metal to prevent housing damage
- Easy mating operation with a wide self-alignment range using metal guide ribs
- Solder wicking prevention: insert molded header and receptacle design
- Multi-point soldering enhances PCB peeling strength
- AR/VR
- Smartphones
- Smartwatches
- Smart glasses
- Earbuds/hearing aids
- Notebook or tablet PCs
- Portable gaming consoles
BM57 Series Connectors
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | BM57B0.6-10DS/2-0.3V(51) | CONN RCPT 0.3MM SMD 10POS + 2PWR | 0 - Immediate | $6.49 | View Details |
![]() | ![]() | BM57B0.6-10DP/2-0.3V(51) | CONN HDR 0.3MM SMD 10POS + 2PWR | 0 - Immediate | $5.67 | View Details |
![]() | ![]() | BM57B0.6-10DS/2-0.3V(53) | CONN RCPT 0.3MM SMD 10POS + 2PWR | 628 - Immediate | $8.87 | View Details |
![]() | ![]() | BM57B0.6-10DP/2-0.3V(53) | CONN HDR 0.3MM SMD 10POS + 2PWR | 667 - Immediate | $8.05 | View Details |