
BM57B0.6-10DS/2-0.3V(51) | |
---|---|
DigiKey Part Number | 26-BM57B0.6-10DS/2-0.3V(51)TR-ND - Tape & Reel (TR) 26-BM57B0.6-10DS/2-0.3V(51)CT-ND - Cut Tape (CT) 26-BM57B0.6-10DS/2-0.3V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM57B0.6-10DS/2-0.3V(51) |
Description | CONN RCPT 0.3MM SMD 10POS + 2PWR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.021" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $3.16685 | $63,337.00 |