Industrial Automation
FA Robot
Designing for industrial automation equipment requires the right components that provide the results you need to stay ahead in this cutting-edge market. Hirose Electric provides industry-leading interconnects that allow you to engineer and produce your products with quality, precision, and confidence.
Hirose provides connectors for Industrial Automation applications including Factory-Automated Robotics, Factory-Automated cameras, Robotic Control Units, Servo Amps, Servo Motors, and Human/Machine Interfacing.
Connectors for Factory-Automated Camera applications include 75 Ω coaxial, USB/micro USB, RJ45, circular, FPC/FFC, and board-to-board. For your Factory-Automated Robotics needs, Hirose offers in-line and wire-to-board internal connectors and interface connectors for Servo Motor Control Board Sensors. Hirose’s connectors for Robotic Control Unit applications include control signal and teaching pendant connectors, as well as connectors for control board internal connection.
Servo Amp applications from Hirose include interface connecters for servo motors, power, LAN, and host attachments, as well as IPM, stacking and wire-to-board internal connectors. Connectors for Servo Motor applications include interface connectors for power, brakes, and encoders, and also internal connectors for pulse coding. Hirose provides an array of connectors for human/machine interfacing, which include small input/output, small low-profile coaxial, FPC/FFC, wire-to-board, low-profile board-to-board, parallel board to-board and high-speed board-to-board connectors.