Han-Modular® Domino RJ45 Cubes
HARTING Han-Modular Domino RJ45 cubes provide easy creation of individual RJ45 and power combinations
HARTING Han-Modular Domino RJ45 cubes feature a 50% reduction in size and density improvements. The redesigned patch cable adapter enables ultimate design flexibility due to the universal compatibility of standard patch cables.
- 50% space saving compared to traditional RJ45 solutions, allowing for smaller and lighter connectors
- Significant cost savings and reduction of installation times by combining several individual connections, these components are also more cost-effective
- Compatible with the existing domino cubes and the components of the Han-Modular series, providing easy creation of individual RJ45 and power combinations
- Flexibility to use HARTING patch cables and other patch cables regardless of the outer over-molding contour
- Cat.5 and Cat.6A
- Up to 10 Gbit/s
- Standard RJ45 format
- 0.8 kV rated impulse voltage
- Limiting temperature: -40°C to +70°C
- >500 mating cycles
- RoHS compliant
- Up to IP69k
- IEC 60664-1
- IEC 61984
- V-0 flammability
- Distribution boxes
- Control cabinets
- Networking cabinets
- Conveyors
- Injection molding
- Metal working
- Machinery
- Railways
- Robotics
- Energy
Han-Modular® Domino RJ45 Cubes
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | 09149451101![]() | HAN DOMINO RJ45 CUBE, GENDER CHA | 14 - Immediate | $427.65 | View Details |
![]() | ![]() | 09149452101![]() | HAN DOMINO RJ45 CUBE, GENDER CHA | 2 - Immediate | $427.65 | View Details |
![]() | ![]() | 09149451001![]() | HAN DOMINO RJ45 CUBE FOR PATCH C | 7 - Immediate | $59.35 | View Details |
![]() | ![]() | 09149452001![]() | HAN DOMINO RJ45 CUBE FOR PATCH C | 11 - Immediate | $59.35 | View Details |
![]() | ![]() | 09149451002![]() | HAN DOMINO RJ45 CUBE, IDC CAT6 M | 4 - Immediate | $289.27 | View Details |
![]() | ![]() | 09149452002![]() | HAN DOMINO RJ45 CUBE, IDC CAT6 M | 4 - Immediate | $289.27 | View Details |
![]() | ![]() | 09149451003![]() | HAN DOMINO RJ45 CUBE, IDC CAT5 M | 10 - Immediate | $221.61 | View Details |
![]() | ![]() | 09149452003![]() | HAN DOMINO RJ45 CUBE, IDC CAT5 M | 10 - Immediate | $177.23 | View Details |