New Product
09149451003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09149451003

DigiKey Part Number
1195-09149451003-ND
Manufacturer
Manufacturer Product Number
09149451003
Description
HAN DOMINO RJ45 CUBE, IDC CAT5 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-24 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1 A
Voltage Rating
50V
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$221.61000$221.61
10$188.33200$1,883.32
25$176.53680$4,413.42
50$168.11220$8,405.61
100$160.09430$16,009.43
250$150.08252$37,520.63
500$142.92860$71,464.30
Manufacturers Standard Package