eCon2080 Full Gigabit Switch

HARTING eCon2080 full gigabit switch supports gigabit on all ports

Image of HARTING eCon2080 Full Gigabit SwitchHARTING eCon2080 full gigabit switches enable a more compact solution for eight ports. The switch in the flat dimension was reduced in width to 60 mm for better integration on the DIN rail in industrial cabinets.

Features
  • Dimensions: 60 mm x 27 mm x 113 mm
  • Supports gigabit on all ports
Applications
  • Distribution boxes
  • Control cabinets
Technical Specifications
  • 8 ports
  • RJ45 terminals
  • 10/100/1000 Mbit/s
  • QoS support to prioritize automation protocols
  • Metal housing
  • Support of jumbo frames (frame size up to 9216 bytes)
  • Nominal voltage: 24 V/48 V
  • -40°C to +70°C
  • IP30 mated
  • MTBF ~ 1,015,000 h

eCon2080 Full Gigabit Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HA-VIS ECON 2080GBT-A24024080000HA-VIS ECON 2080GBT-A2 - Immediate$3,287.77View Details
HA-VIS ECON 2080GB-A24024080010HA-VIS ECON 2080GB-A0 - Immediate$3,178.15View Details
Published: 2024-11-26