PBPS Series Aluminum Rack Panels

Hammond Manufacturing's panels prevent air recirculation when installed in unused rack space

Image of Hammond's PBPS Series Aluminum Rack PanelsHammond Manufacturing's PBPS series steel rack panels are ideal for use as blanking panels and can prevent air re-circulation when installed in unused rack space. Designed for mounting in standard 19” racks, the PBPS series is available in heights from 1 U up to 10 U and in five powder coat finish colors.

Panels feature rounded edges and four or eight mounting points, depending on height. Available powder coat finishes are matte black, semi-gloss black, smooth light gray and dark gray, and matte white. PBPS panels have a solid face and can serve a range of purposes such as improving cooling efficiencies within the cabinet and simply covering empty space.

Features
  • 14-gauge steel
  • Five powder coat finish options
  • 10 height options, from 1 U to 10 U
  • TAA compliant
  • RoHS compliant
  • Manufactured in North America

PBPS Series Aluminum Rack Panels

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOUNTING PANEL 3.500" BLACKPBPS19003BKMOUNTING PANEL 3.500" BLACK361 - Immediate
2224 - Factory Stock
$127.68View Details
MOUNTING PANEL 1.750" WHITEPBPS19001WHMOUNTING PANEL 1.750" WHITE9 - Immediate
372 - Factory Stock
$110.91View Details
MOUNTING PANEL 5.250" BLACKPBPS19005BKMOUNTING PANEL 5.250" BLACK232 - Immediate
1821 - Factory Stock
$174.95View Details
MOUNTING PANEL 1.750" BLACKPBPS19001BKMOUNTING PANEL 1.750" BLACK437 - Immediate
2527 - Factory Stock
$111.32View Details
MOUNTING PANEL 7" BLACKPBPS19007BKMOUNTING PANEL 7" BLACK253 - Immediate
394 - Factory Stock
$206.28View Details
PANEL 22.720X19X0.072" BLACKPBPS19022BK2PANEL 22.720X19X0.072" BLACK0 - Immediate$429.66View Details
PANEL 19X15.720X0.072" BLACKPBPS19015BK2PANEL 19X15.720X0.072" BLACK1 - Immediate$399.89View Details
PANEL 19X5.220X0.072" BLACKPBPS19005BK2PANEL 19X5.220X0.072" BLACK0 - ImmediateSee Page for PricingView Details
PANEL 19X8.720X0.072" BLACKPBPS19008BK2PANEL 19X8.720X0.072" BLACK0 - ImmediateSee Page for PricingView Details
PANEL 19.220X19X0.072" BLACKPBPS19019BK2PANEL 19.220X19X0.072" BLACK0 - Immediate$386.74View Details
PANEL 19X13.970X0.072" BLACKPBPS19014BK2PANEL 19X13.970X0.072" BLACK0 - ImmediateSee Page for PricingView Details
PANEL 19X10.470X0.072" BLACKPBPS19010BK2PANEL 19X10.470X0.072" BLACK0 - ImmediateSee Page for PricingView Details
PANEL 19X1.720X0.072" BLACKPBPS19001BK2PANEL 19X1.720X0.072" BLACK0 - ImmediateSee Page for PricingView Details
PANEL 19X6.970X0.072" BLACKPBPS19007BK2PANEL 19X6.970X0.072" BLACK0 - ImmediateSee Page for PricingView Details
PANEL 19X3.470X0.072" BLACKPBPS19003BK2PANEL 19X3.470X0.072" BLACK0 - ImmediateSee Page for PricingView Details
PANEL 19X17.470X0.072" BLACKPBPS19017BK2PANEL 19X17.470X0.072" BLACK0 - ImmediateSee Page for PricingView Details
4U FLAT STEEL PANEL WHITEPBPS19007WH4U FLAT STEEL PANEL WHITE1 - Immediate
397 - Factory Stock
$205.62View Details
2U FLAT STEEL PANEL WHITEPBPS19003WH2U FLAT STEEL PANEL WHITE19 - Immediate$127.52View Details
6U FLAT STEEL PANEL WHITEPBPS19010WH6U FLAT STEEL PANEL WHITE1 - Immediate
91 - Factory Stock
$254.29View Details
8U FLAT STEEL PANEL WHITEPBPS19014WH8U FLAT STEEL PANEL WHITE3 - Immediate
11 - Factory Stock
$372.02View Details
Published: 2023-02-16