
PBPS19003WH | |
|---|---|
DigiKey Part Number | 164-PBPS19003WH-ND |
Manufacturer | |
Manufacturer Product Number | PBPS19003WH |
Description | 2U FLAT STEEL PANEL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 3.500" H (88.90mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel | |
Size / Dimension | 3.500" H (88.90mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | PBPS Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.94000 | $138.94 |
| 5 | $116.86000 | $584.30 |
| 10 | $108.57300 | $1,085.73 |
| 25 | $98.56600 | $2,464.15 |
| 50 | $91.65320 | $4,582.66 |
| 100 | $85.25700 | $8,525.70 |
| 250 | $79.97876 | $19,994.69 |



