0.1MS4A_1.5UP Series DC-DC Converters
GAPTEC Electronic’s 0.1MS4A_1.5UP series is a 0.1 W miniature DC-DC converter with 0.36 W/cm3 power density
GAPTEC Electronic’s 0.1MS4A_1.5UP series are isolated 0.1 W DC-DC converters in a miniature SIP package. They offer the ideal solution in many space-critical applications for board-level power distribution. The internal SMD construction makes it possible to offer a product with high performance at a low cost. The series offers smaller size and improved efficiency.
- Efficiency up to 78%
- 1500 VDC isolation
- Operating temperature range: -40°C ~ +105°C
- Short circuit protection (SCP)
- Power density 0.36 W/cm3
- Industry-standard pinout
- MTBF >1,000,000 hours
0.1MS4A_1.5UP Series DC-DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0.1MS4A_0512S1.5UP | ISOLATED MODULE DC DC CONVERTERS | 24 - Immediate | $50.26 | View Details |
![]() | ![]() | 0.1MS4A_0305S1.5UP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $46.08 | View Details |
![]() | ![]() | 0.1MS4A_1205S1.5UP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $46.08 | View Details |
![]() | ![]() | 0.1MS4A_0505S1.5UP | ISOLATED MODULE DC DC CONVERTERS | 64 - Immediate | $50.26 | View Details |
![]() | ![]() | 0.1MS4A_0303S1.5UP | ISOLATED MODULE DC DC CONVERTERS | 160 - Immediate | $50.26 | View Details |
![]() | ![]() | 0.1MS4A_0503S1.5UP | ISOLATED MODULE DC DC CONVERTERS | 0 - Immediate | $46.08 | View Details |