LED Direct AC Drive Solutions

ON Semiconductor’s LED direct AC drive supports smart lighting system controls

Image of Fairchild's LED Direct AC Drive SolutionsON Semiconductor's LED direct AC drive family provides cost-effective integrated circuit solutions that enable phase-cut dimming, analog dimming, and PWM dimming capabilities for smart commercial lighting applications. Compared to other lighting solutions, these drivers enable customers to design with smaller and low-cost solutions that are easier to implement.

The FL779xx family provides solid-state lighting solutions that have smaller form factors, high-performance, scalable power, and longer system lifetimes. These solutions can scale power from 12 W to 120 W, reducing the number of different ICs that customers need to have in their inventory. Unlike SMPS solutions, these drivers do not need magnetic components and electrolytic caps, enabling them to fit into tight spaces and increase system lifetimes. The FL779xx can also be tuned for low flicker without compromising the PF and THD performance. Customers can evaluate direct AC drive solutions with reference design boards.

Features
  • Lower cost of ownership and smaller footprint
  • Reduced BOM increases reliability
  • High PF (>0.9), low THD (<20%)
  • Excellent EMI
  • Phase-cut dimming
  • Analog and PWM dimming
  • Supports smart lighting system controls
  • High quality of light
  • Flexible LED configuration
Applications
  • Down lights
  • High bay lights
  • Troffers
  • Street lights, tunnel lights, and other outdoor lighting

LED Direct AC Drive Solutions

ImageManufacturer Part NumberDescriptionInternal Switch(s)Available QuantityView Details
IC LED DRIVER OFFL PWM 16SOICFL77944MXIC LED DRIVER OFFL PWM 16SOICYes0 - ImmediateView Details
IC LED DRV OFFL TRIAC 8SOPFL77904MXIC LED DRV OFFL TRIAC 8SOPYes0 - ImmediateView Details
IC LED DRV OFFL PWM 8SOPFL77905MXIC LED DRV OFFL PWM 8SOPYes0 - ImmediateView Details
Published: 2016-06-24