



FL77944MX | |
---|---|
DigiKey Part Number | FL77944MXTR-ND - Tape & Reel (TR) FL77944MXCT-ND - Cut Tape (CT) FL77944MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL77944MX |
Description | IC LED DRIVER OFFL PWM 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output AC DC Offline Switcher Analog, PWM, TRIAC Dimming 16-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | FL77944MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 305VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM, TRIAC | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 16-SOIC-EP | |
Base Product Number |