Single-Output AC/DC Power Supplies

Excelsys/Advanced Energy offers enclosed single-output power supplies with high power density and intelligent digital power

Image of Excelsys / Advanced Energy Single-Output AC/DC Power SuppliesEXCELSYS/Advanced Energy offers a comprehensive array of high-quality bulk power supplies designed to simplify mechanical integration into customer systems while bolstering electrical safety for service personnel. This range primarily consists of products specifically designed as enclosed power supplies, but it also encompasses enclosed or cased versions of many of their open-frame and U-channel low- to medium-power AC/DC power supplies.

Features and Benefits
  • Fanless, no acoustic noise or vibrations
  • 94% efficiency
  • PMBus® digital communications and control
  • Optional low leakage: less than 150 μA
  • N+1 redundancy ready
  • High power density
  • Full safety agency approvals
  • Intelligent digital power
  • High reliability and efficiency
Applications
  • Medical power supplies
  • Medical lasers
  • Test and measurement power supplies
  • Robotics and transport power supplies
  • 3D printing
  • Military and aerospace

Single-Output AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionTypeVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 1008WXS1000-24N-002AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$4,501.70View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-002AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC35 - Immediate$4,501.70View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-000AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC147 - Immediate$3,696.78View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-001AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC82 - Immediate$3,891.20View Details
AC/DC CONVERTER 24V 1000WCS10S-24N-0-AAC/DC CONVERTER 24V 1000WEnclosed85 ~ 264 VAC28 - Immediate$4,580.02View Details
AC/DC CONVERTER 24V 1008WXS1000-24NC004AC/DC CONVERTER 24V 1008WEnclosed, Conformal Coated85 ~ 264 VAC, 120 ~ 380 VDC28 - Immediate$4,060.00View Details
AC/DC CONVERTER 48V 1000WCS10M-48N-0-AAC/DC CONVERTER 48V 1000WEnclosed85 ~ 264 VAC20 - Immediate$4,957.10View Details
AC/DC CONVERTER 24V 1000WCS10M-24N-0-AAC/DC CONVERTER 24V 1000WEnclosed85 ~ 264 VAC0 - Immediate$5,831.94View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-004AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC9 - Immediate$3,546.42View Details
AC/DC CONVERTER 36V 1008WXS1000-36N-004AC/DC CONVERTER 36V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 48V 1000WCS10S-48N-0-AAC/DC CONVERTER 48V 1000WEnclosed85 ~ 264 VAC3 - Immediate$5,388.20View Details
AC/DC CONVERTER 48V 1000WCS1000M-48N-04AAC/DC CONVERTER 48V 1000WEnclosed85 ~ 264 VAC20 - Immediate$4,633.54View Details
AC/DC CONVERTER 24V 1000WCS1000M-24N-04AAC/DC CONVERTER 24V 1000WEnclosed85 ~ 264 VAC24 - Immediate$5,057.62View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-006AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$4,367.26View Details
AC/DC CONVERTER 24V 1008WXS1000-24NS000AC/DC CONVERTER 24V 1008WEnclosed, Conformal Coated85 ~ 264 VAC, 120 ~ 380 VDC6 - Immediate$4,695.05View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-000AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC10 - Immediate$4,349.13View Details
AC/DC CONVERTER 36V 1008WXS1000-36N-000AC/DC CONVERTER 36V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$4,142.18View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-004AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC24 - Immediate$4,433.08View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-001AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$4,577.82View Details
AC/DC CONVERTER 48V 1008WXS1000-48NR000AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$4,797.39View Details
Updated: 2025-01-17
Published: 2014-08-11