Compact Current-Compensated Ring Core Double Chokes

EPCOS compact ring core chokes allow effective common-mode filtering at up to 300 MHz and beyond

Image of EPCOS's Compact Current-Compensated Ring Core Double Choke TDK Corporation presents a series of very compact current-compensated EPCOS power line ring core double chokes for very high frequencies. The B82791H2*N010 series is available with current ratings from 1.5 A to 4 A at a nominal ambient temperature of +70°C without derating and for a nominal voltage of 250 VAC (50 Hz or 60 Hz). Depending on the type, the inductance values are 14 µH to 100 µH. The utilized plastic material meets UL94 V-0. To match significant requirements for specific applications such as drives, the plastic material fulfills the specifications for GWIT (+775°C), GWFI (+850°C), and ball pressure (+125°C). The design complies with EN 60938-2 (VDE 0565-2).

With dimensions of only 17.6 mm x 15.3 mm x 7.4 mm, these EMC components are extremely compact. Their very high resonance frequencies and increased saturation capability due to the special core material as well as the complete omission of potting or any adhesives allow effective common-mode filtering at up to 300 MHz and beyond. Due to high stray inductance of up to 10%, these ring core chokes also effectively suppress the symmetrical interferences. The main application areas include compact switched power conversion applications, drives, and post-design EMC tuning on semi-finished PCB.

Features
  • Very compact design, suitable for post-design EMC tuning on finished PCB
  • Very high resonance frequency and high saturation capability due to special core material and omission of potting
  • Effective common-mode filtering up to 300 MHz
  • Up to 10% stray inductance RoHS-compatible
Applications
  • Suppression of common-mode interferences at very high frequencies
  • LED driver circuits
  • Switch-mode power applications

Compact Current-Compensated Ring Core Double Chokes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NIZN RING CORE DOUBLE CHOKE SAMPB82791X0001NIZN RING CORE DOUBLE CHOKE SAMP4 - Immediate$307.96View Details
CMC 4A 2LN THB82791H2402N010CMC 4A 2LN TH158 - Immediate$25.85View Details
CMC 2A 2LN THB82791H2202N010CMC 2A 2LN TH686 - Immediate$25.85View Details
CMC 1.5A 2LN THB82791H2152N010CMC 1.5A 2LN TH575 - Immediate$26.10View Details
CMC 3A 2LN THB82791H2302N010CMC 3A 2LN TH0 - Immediate$25.85View Details
Published: 2021-05-27