


B82791H2302N010 | |
---|---|
DigiKey Part Number | 495-B82791H2302N010-ND |
Manufacturer | |
Manufacturer Product Number | B82791H2302N010 |
Description | CMC 3A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3A DCR |
Datasheet | Datasheet |
EDA/CAD Models | B82791H2302N010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3A | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | ENEC, UR, VDE | |
Mounting Type | Through Hole | |
Size / Dimension | 0.602" L x 0.291" W (15.30mm x 7.40mm) | |
Height (Max) | 0.693" (17.60mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.85000 | $25.85 |
10 | $21.25500 | $212.55 |
25 | $19.66480 | $491.62 |
50 | $18.54020 | $927.01 |
200 | $16.48375 | $3,296.75 |
400 | $15.66960 | $6,267.84 |