EPC9118 Demonstration Board
EPC offers their wide-input, 20 A, GaN-based buck converter demo board
EPC's EPC9118 demonstration board is a 5 V output, 400 kHz buck converter with a 20 A maximum output current a 30 V to 60 V input voltage range. The complete power stage, including the EPC2001 and EPC2021 eGaN® FETs, driver, inductor and input/output caps, is in an ultra compact 1" x 1.3" layout to showcase the performance that can be achieved using the eGaN FETs and a traditional MOSFET controller together.
The EPC9118 demonstration board is 2 1/2" square and contains a fully closed-loop buck converter with optimized control loop. Despite its small size, the board has peak power efficiency greater than 93%, capable of delivering 20 A at 5 V with a 36 V input.
Applications
- Telecom
- Industrial
- Medical
EPC9118 Demonstration Board
Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | EPC9118 | EVAL BOARD FOR EPC2001C EPC2021 | 1 Non-Isolated Output | - | 12 - Immediate | View Details |
Enhancement Mode Power Transistors
Image | Manufacturer Part Number | Description | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | EPC2001 | GANFET N-CH 100V 25A DIE OUTLINE | 100 V | 25A (Ta) | 0 - Immediate | View Details |
![]() | ![]() | EPC2021 | GANFET N-CH 80V 90A DIE | 80 V | 90A (Ta) | 2835 - Immediate | View Details |