EPC9037/EPC9041 Development Boards
EPC's EPC9037/EPC9041 development boards simplify the evaluation process of these monolithically integrated eGaN FETs
EPC's development boards are in a monolithic half- bridge topology with on-board gate drives, featuring the EPC2100/1/5 eGaNICs (Enhancement-mode Galium Nitride Integrated Circuit). The purpose of these development boards is to simplify the evaluation process of these monolithically integrated eGaN FETs by including all the critical components on a single board that can be easily connected into any existing converter.
The development board is 2" x 2" and contains one eGaNIC in half-bridge configuration using the Texas Instruments LM5113 gate driver, supply and bypass capacitors. The board contains all critical components and layout for optimal switching performance and has additional area to add buck output filter components on board. There are also various probe points to facilitate simple waveform measurement and efficiency calculation.
EPC9037/EPC9041 Development Boards
Image | Manufacturer Part Number | Description | Embedded | Utilized IC / Part | Available Quantity | ||
---|---|---|---|---|---|---|---|
![]() | ![]() | EPC9036 | EVAL BOARD FOR EPC2100 | No | EPC2100 | 0 - Immediate | View Details |
![]() | ![]() | EPC9037 | EVAL BOARD FOR EPC2101 | No | EPC2101 | 0 - Immediate | View Details |
![]() | ![]() | EPC9041 | EVAL BOARD FOR EPC2105 | No | EPC2105 | 11 - Immediate | View Details |