Micropilot FMR30B Radar Sensor
Endress+Hauser FMR30B radar sensor ensures simple and efficient level measurement in liquids and solids
The Endress+Hauser Micropilot FMR30B is a compact, non-contact radar level sensor designed for simple and efficient level measurement in both liquids and bulk solids. With Bluetooth® connectivity, a color touch display, and Heartbeat Technology, it offers fast commissioning, easy operation, and reliable diagnostics.
- Radar frequency: 80 GHz
- Measurement range: Up to 30 m (98.4 ft)
- Accuracy: ±2 mm (0.08")
- Process temperature: -40°C to +80°C (-40°C to +176°F)
- Process pressure: -1 bar to 3 bar (-14.5 psi to 43 psi)
- Smart operation via SmartBlue app and Bluetooth®
- Auto-identification during Bluetooth connection due to flashing display ("It's me-function")
- Heartbeat Technology for on-demand verification
- Liquids: Water and wastewater, utility tanks, stormwater basins, and pump control
- Solids: Silos and storage tanks with bulk solids
- Ideal for narrow installation spaces and basic level measurement tasks
Micropilot FMR30B Radar Sensor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | FMR30B-AABAKHBNXQ0XR03![]() | LEVEL RADAR: LED + BLUETOOTH | 4 - Immediate | $10,474.07 | View Details |
![]() | ![]() | FMR30B-URBAKABNXQ0XR03![]() | LEVEL RADAR: LED + BLUETOOTH | 0 - Immediate | $10,474.07 | View Details |
![]() | ![]() | FMR30B-AABAKHBMXQ0VEE3![]() | LEVEL RADAR: LED + BLUETOOTH | 4 - Immediate | $8,731.27 | View Details |
![]() | ![]() | FMR30B-URBAKABMXQ0WEE3![]() | LEVEL RADAR: LED + BLUETOOTH | 0 - Immediate | $8,731.27 | View Details |
![]() | ![]() | FMR30B-CABAKHBMXQ0VEE3![]() | LEVEL RADAR: LED + BLUETOOTH | 0 - Immediate | $8,731.27 | View Details |
![]() | ![]() | FMR30B-CABAKHBNXQ0XR03![]() | LEVEL RADAR: LED + BLUETOOTH | 0 - Immediate | $10,474.07 | View Details |