
FMR30B-URBAKABMXQ0WEE3 | |
---|---|
DigiKey Part Number | 4614-FMR30B-URBAKABMXQ0WEE3-ND |
Manufacturer | |
Manufacturer Product Number | FMR30B-URBAKABMXQ0WEE3 |
Description | LEVEL RADAR: LED + BLUETOOTH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor Analog, Digital Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | Analog, Digital | |
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,731.27000 | $8,731.27 |