ECS-2520S Clock Oscillator

ECS' ECS-2520S, HCMOS, high-stability clock oscillator features HCMOS output

Image of ECS' ECS-2520S HCMOS High Stability Clock OscillatorECS introduces the ECS-2520S, HCMOS, high-stability SMD oscillator. The temperature stability is ±10 ppm over the operating temperature of -40°C to +85°C.

Features
  • HCMOS output
  • ±10 ppm stability
  • 2.5 mm x 2.0 mm footprint
  • Low phase noise
  • Supply voltage: +1.8 V, 2.5 V, 3.0 V, or 3.3 V
  • Extended temperature range option
  • RoHS 2 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • RF applications
  • Networking
  • Storage
  • Video
  • Telecom
  • Industrial
  • Military
  • Medical

ECS-2520S HCMOS High Stability Clock Oscillator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC XO 25.0000MHZ HCMOS SMDECS-2520S33-250-FN-TRXTAL OSC XO 25.0000MHZ HCMOS SMD11984 - Immediate$17.35View Details
XTAL OSC XO 16.0000MHZ HCMOS SMDECS-2520S33-160-FN-TRXTAL OSC XO 16.0000MHZ HCMOS SMD37323 - Immediate$17.59View Details
XTAL OSC XO 50.0000MHZ HCMOS SMDECS-2520S33-500-FN-TRXTAL OSC XO 50.0000MHZ HCMOS SMD5904 - Immediate$17.76View Details
XTAL OSC XO 12.0000MHZ HCMOS SMDECS-2520S33-120-FN-TRXTAL OSC XO 12.0000MHZ HCMOS SMD4694 - Immediate$17.76View Details
XTAL OSC XO 24.0000MHZ HCMOS SMDECS-2520S33-240-FN-TRXTAL OSC XO 24.0000MHZ HCMOS SMD12406 - Immediate$17.59View Details
Published: 2017-06-05