
ECS-2520S33-120-FN-TR | |
|---|---|
DigiKey Part Number | XC2194TR-ND - Tape & Reel (TR) XC2194CT-ND - Cut Tape (CT) XC2194DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520S33-120-FN-TR |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520S33-120-FN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $16.04800 | $160.48 |
| 25 | $15.17360 | $379.34 |
| 50 | $14.54720 | $727.36 |
| 100 | $13.94450 | $1,394.45 |
| 250 | $13.18760 | $3,296.90 |
| 500 | $12.64270 | $6,321.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.12055 | $12,120.55 |
| 2,000 | $11.62052 | $23,241.04 |
| 3,000 | $11.33778 | $34,013.34 |
| 5,000 | $10.99162 | $54,958.10 |
| 7,000 | $10.76957 | $75,386.99 |











