Isolated DC/DC Converters – EPM-xV Series
Eaton Electronics' DC/DC converters offer a wide input voltage range and low power consumption in a compact package
Eaton Electronics' Eaton power modules (EPM) are isolated DC/DC converters available in five families: EPM6-1V and 2V, EPM7-1V, EPM25-1V 15 W and 30 W, and EPM25-2V 40 W and 60 W. These products have higher efficiencies than popular linear regulators, they offer a wide input voltage range and lower power consumption in a compact package. These EPM have operating temperatures ranging from -40°C to +105°C (series dependent) and comply with the EN62368 safety standard.
- Wide input voltages up to 5 VDC to 75 VDC
- Higher conversion efficiencies 82% up to 92%
- Output wattage from 1 W to 60 W
- Continuous short-circuit protection on EMP25-1V and EPM25-2V series
- No minimum load required
- Remote on/off on EMP25-1V and EPM25-2V series
- High operating temperature range: -40°C to +105°C for reliable performance in harsh environments
- IEC62368-1, EN55032, and EN55035 certified
- Industrial
- Automation and testing equipment
- Displays
- Lighting
- IoT
- Power supplies
- Energy
- Solar and wind inverters
- Battery management
- Medical
- Hospital and home care equipment
- Inventory tracking
- Diagnostics
- Telecom
- Networking and telecommunications
- Infrastructure
- Servers and workstations
- Wireless TX/RX modules
EPM6-1V Series 1 W 1 kVDC Isolated DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EPM6051V-05R-200SR | DC DC CONV 1W 5VIN 5VOUT 200MA | 567 - Immediate | $33.75 | View Details |
![]() | ![]() | EPM6121V-12R-084SH | DC DC CONV 1W 12VIN 12VOUT 84MA | 52 - Immediate | $33.75 | View Details |
![]() | ![]() | EPM6121V-05R-200SR | DC DC CONV 1W 12VIN 5VOUT 200MA | 0 - Immediate | $44.26 | View Details |
![]() | ![]() | EPM6051V-12R-084SR | DC DC CONV 1W 5VIN 12VOUT 84MA | 380 - Immediate | $33.75 | View Details |
EPM6-2V Series 1 W 3 kVDC Isolated DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EPM6122V-05R-200SR | DC DC CONV 1W 12VIN 5VOUT 200MA | 300 - Immediate | $44.26 | View Details |
![]() | ![]() | EPM6242V-12R-084SR | DC DC CONV 1W 24VIN 12VOUT 84MA | 313 - Immediate | $31.53 | View Details |
![]() | ![]() | EPM6122V-05R-100DR | DC DC CONV 1W 12VIN 5VOUT 100MA | 339 - Immediate | $31.53 | View Details |
![]() | ![]() | EPM6242V-05R-200SR | DC DC CONV 1W 24VIN 5VOUT 200MA | 331 - Immediate | $31.61 | View Details |
EPM7-1V Series 1 W 4 kVDC Isolated DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EPM7121V-05R-100DH | DC DC CONV 1W 12VIN 5VOUT 100MA | 349 - Immediate | $32.68 | View Details |
![]() | ![]() | EPM7241V-05R-100DH | DC DC CONV 1W 24VIN 5VOUT 100MA | 364 - Immediate | $26.28 | View Details |
![]() | ![]() | EPM7051V-05R-200SH | DC DC CONV 1W 5VIN 5VOUT 200MA | 127 - Immediate | $32.68 | View Details |
![]() | ![]() | EPM7051V-05R-100DH | DC DC CONV 1W 5VIN 5VOUT 100MA | 374 - Immediate | $26.28 | View Details |
EPM25-1V and EPM25-2V Series 15 W to 60 W 1.6 kVDC Isolated DC/DC Converters
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EPM25361V-15R-2R0S | DC DC CONV 30W 9-36VIN 15VOUT 2A | 0 - Immediate | $360.63 | View Details |
![]() | ![]() | EPM25361V-12R-R62D | DC DC CONV 15W 9-36VIN 12VOUT | 10 - Immediate | $216.11 | View Details |
![]() | ![]() | EPM25751V-12R-R62D | DC DC CONV 15W 18-75VIN 12VOUT | 10 - Immediate | $218.91 | View Details |
![]() | ![]() | EPM25751V-05R-3R0S | DC DC CONV 15W 18-75VIN 5VOUT 3A | 8 - Immediate | $236.64 | View Details |