EPM6xx1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPM6xx1V
Eaton EPM Isolated DC-DC Converters

EPM6121V-12R-084SH

DigiKey Part Number
283-EPM6121V-12R-084SH-ND
Manufacturer
Manufacturer Product Number
EPM6121V-12R-084SH
Description
DC DC CONV 1W 12VIN 12VOUT 84MA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$33.75000$33.75
5$32.50000$162.50
10$31.97400$319.74
25$31.29040$782.26
50$30.78460$1,539.23
100$30.28550$3,028.55
492$29.16474$14,349.05
984$28.68952$28,230.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.