Thermal Automotive Circuit Breaker Series 1610

1610 series designed for automotive fuse block installation

Image of E-T-A's Thermal Automotive Circuit Breaker Series 1610 ETA's 1610 series is a miniaturized single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. The 1610 series extends the benefits of circuit breaker performance and convenience to applications which are cost critical. Series 1610 provides a resettable alternative to plug-in type blade fuses for fuse blocks found in vehicles with 12 V or 24 V electrical systems. The 1610 series has color-coded housing caps or manual release buttons available. The color-coding scheme corresponds to colors of blade fuses compliant with DIN 72581 and SAE J1284 standards. Available in current ratings from 5 A to 30 A up to 32 VDC, the circuit breakers will not cause nuisance tripping and are suitable for protecting fans, windshield wipers, lights, and power windows.

Features
  • Single pole automotive circuit breaker
  • Press-to-reset manual release button type I SAE J 553
  • Trip free thermal circuit breaker
  • Auto reset type III SAE J 553
  • Optional color coded housing caps
Applications
  • Extra low voltage wiring systems
  • Automotive industry
  • Marine craft
  • Ignition systems

Manual-Reset ATO Breakers

ImageManufacturer Part NumberDescriptionBreaker TypeCurrent Rating (Amps)Available Quantity
CIRCUIT BREAKER THRM 5A 32VDC1610-21-5ACIRCUIT BREAKER THRM 5A 32VDCThermal5A4262 - ImmediateView Details
CIRCUIT BREAKER THRM 6A 32VDC1610-21-6ACIRCUIT BREAKER THRM 6A 32VDCThermal6A239 - ImmediateView Details
CIR BRKR THRM 10A 32VDC1610-21-10ACIR BRKR THRM 10A 32VDCThermal10A1408 - ImmediateView Details
CIR BRKR THRM 15A 32VDC1610-21-15ACIR BRKR THRM 15A 32VDCThermal15A1081 - ImmediateView Details
CIR BRKR THRM 20A 32VDC1610-21-20ACIR BRKR THRM 20A 32VDCThermal20A482 - ImmediateView Details
CIR BRKR THRM 25A 32VDC1610-21-25ACIR BRKR THRM 25A 32VDCThermal25A772 - ImmediateView Details
CIR BRKR THRM 30A 32VDC1610-21-30ACIR BRKR THRM 30A 32VDCThermal30A258 - ImmediateView Details

Auto-Reset ATO Breakers

ImageManufacturer Part NumberDescriptionBreaker TypeCurrent Rating (Amps)Available Quantity
CIRCUIT BREAKER THRM 5A 12VDC1610-92-5ACIRCUIT BREAKER THRM 5A 12VDCThermal5A830 - ImmediateView Details
CIRCUIT BREAKER THRM 6A 12VDC1610-92-6ACIRCUIT BREAKER THRM 6A 12VDCThermal6A186 - ImmediateView Details
CIRCUIT BREAKER THRM 8A 12VDC1610-92-8ACIRCUIT BREAKER THRM 8A 12VDCThermal8A38 - ImmediateView Details
CIR BRKR THRM 10A 12VDC1610-92-10ACIR BRKR THRM 10A 12VDCThermal10A406 - ImmediateView Details
CIR BRKR THRM 15A 12VDC1610-92-15ACIR BRKR THRM 15A 12VDCThermal15A238 - ImmediateView Details
CIR BRKR THRM 30A 12VDC1610-92-30ACIR BRKR THRM 30A 12VDCThermal30A493 - ImmediateView Details
Published: 2012-06-29