ULV8 Series Anti-Vandal Switch

E-Switch's ULV8 series offer multiple color-ring illumination options and come with a 25 mm panel cutout size

Image of E-Switch's ULV8 Series Anti-vandal SwitchE-Switch announces the ULV8 series switch, the latest introduction in their popular anti-vandal series. The ULV8 series offer UL certification and a rating of 3 A 250 VAC. These anti-vandal switches also feature an IP67 rating and have a long operating life of up to 1,000,000 life cycles (momentary) and 500,000 (latching).

Features
  • 25 mm diameter panel cutout
  • Ring illumination
  • Multiple-switch functions available
  • IP67 rated
  • SPDT or DPDT
  • UL certified
Published: 2016-02-24