PV9 Series Anti-Vandal Switch

E-Switch offers the PV9 series anti-vandal switch with illumination and IP65 ratings

Image of E-Switch's PV9 Series Anti-Vandal SwitchE-Switch offers their PV9 series illuminated vandal-resistant switch. This anti-vandal switch features a long life expectancy and is water resistant to IP65 ratings. Illumination LED colors include red, yellow, orange, blue, green and white, as well as bi-color options. It is available with dot or ring illumination. Requires a 28 mm panel cutout size.

Applications for this anti-vandal pushbutton switch include kiosks and ticket dispensers, among other designs that require vandal resistance.

Specifications

  • Electrical rating: 2A, 48 VDC
  • Mechanical life: 1,000,000 cycles
  • Electrical life: 50,000 cycles
  • Contact resistance: 50 mΩ Max.
  • Insulation resistance: 1000 MΩ Min. at 500 VDC
  • Dielectric strength: 2,000 VAC
  • Operating/Storage temperature: -20°C to 55°C
  • Travel: 2.8 mm
  • Moisture protection: IP65
  • Contact arrangement: SPDT or DPDT
  • Actuation force: 660 gf
  • Panel thickness: 1-10 mm
  • Hex nut torque: 5-14 Nm
Features and Benefits
  • 28 mm diameter panel cutout
  • Dot or ring illumination options available
  • Multiple switch functions available
  • Multiple illumination voltage options
  • IP65 rated
  • SPDT or DPDT
Published: 2014-09-08