DLP-RFS1280 2.4 GHz Pre-Certified LoRa™ Transceiver Module
DLP Design's DLP-RFS1280 is a low-cost module designed for maximum range and optimal battery life
The DLP Design DLP-RFS1280 module implements the Semtech SX1280 transceiver and is designed to work with an external microcontroller. Supported topologies include star and point-to-point. Running on the STMicroelectronics STM32L073RZ microcontroller, the demonstration platform requires less than 55 K of Flash program memory to perform all of its functions.
The DLP-RFS1280ACT demonstration platform for the DLP-RFS1280 transceiver module is available with these features: fully-documented C source code, low-power NUCLEO-L073RZT6 microcontroller development board, full ranging (distance-measurement) demonstration in meters/feet, lighted LCD display, speaker/microphone for walkie-talkie (push-to-talk) demonstration, whip antenna, internal/external antenna selection, easy mode selection (LORA/FLRC/GFSK), long-range ping test, simple pairing method with other transceiver, and CW and modulated CW settings.
| Features | ||
|
|
|
| Applications | ||
|
|
DLP-RFS1280 2.4 GHz Pre-Certified LoRa Transceiver Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DLP-RFS1280 | RF TXRX MOD ISM>1GHZ CHIP + U.FL | 91 - Immediate | $244.35 | View Details |
![]() | ![]() | DLP-RFS1280ACT | EVAL BOARD FOR DLP-RFS1280 | 0 - Immediate | $1,631.29 | View Details |