AUS-0.1 W Series DC/DC Converters

Diwell Electronics’ AUS series has 1.5 kV isolation that is applied to applications for isolated 485 chip power

Image of Diwell's AUS-0.1 W Series DC/DC ConvertersDiwell Electronics’ AUS series is an ultra-compact 0.1 W unregulated model DC/DC converter. It has excellent reliability with 1.5 kV isolation applied to isolated 485 chip power applications.

Diwell has strict manufacturing procedures for its products for customer satisfaction. All products are manufactured and tested to quality standards, efficiency, and reliability, including 100% temperature burn-in testing.

Features
  • 100% burn-in
  • Internal SMD technology
  • UL 94V-0 package material
  • MTBF>1,000,000 hours
  • REACH compliant
  • RoHS compliant

AUS-0.1 W Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 0.1WAUS-03.305-0.1WDC DC CONVERTER 5V 0.1W1036 - Immediate$42.29View Details
DC DC CONVERTER 3.3V 0.1WAUS-03.303.3-0.1WDC DC CONVERTER 3.3V 0.1W0$42.29View Details
DC DC CONVERTER 5V 0.1WAUS-0505-0.1WDC DC CONVERTER 5V 0.1W330 - Immediate$42.29View Details
DC DC CONVERTER 3.3V 0.1WAUS-0503.3-0.1WDC DC CONVERTER 3.3V 0.1W121 - Immediate$42.29View Details
Published: 2023-08-09