AP68255Q/355Q and AP6A255Q/355Q Asynchronous Buck Converters
Diodes high-voltage, internally compensated, DC/DC buck converters have a default switching frequency of 300 kHz
The Diodes Incorporated AP68255Q, AP68355Q, AP6A255Q, and AP6A355Q are high-voltage, internally compensated, DC/DC buck converters with a default switching frequency of 300 kHz.
They utilize constant on-time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple, all of which minimizes the external component count. An integrated 500 mΩ high-side power MOSFET provides high-efficiency step-down conversion.
The AP68255Q, AP68355Q, AP6A255Q, and AP6A355Q designs have been optimized for electromagnetic interference (EMI) reduction. Each device has a proprietary gate-driver scheme to improve switching node ringing, which reduces high-frequency radiated EMI noise caused by MOSFET switching. It does this without sacrificing the turn-on and turn-off times of the N-MOSFET switch.
The devices have been qualified to AEC-Q100 Grade 1, operating across the -40°C to +125°C ambient temperature range, and are available in the thermally enhanced SO-8EP package. Standard-compliance versions—AP68255, AP68355, AP6A255, and AP6A355—are available and suitable for industrial and commercial applications.
- Wide 5.5 V to 80 V/100 V input voltage range
- Continuous output currents up to 3.5 A
- Built-in overcurrent protection (OCP) with frequency foldback
- Industry-standard low thermal impedance SO-8EP package
- Automotive point of load (PoL) conversion in:
- Body control electronics
- Infotainment
- Instrument clusters
- 48 V motor controls
- Telematics
- Interior and exterior lighting
- Advanced driver assistance systems (ADAS)
AP68255Q/355Q and AP6A255Q/355Q Asynchronous Buck Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | AP68255QSP-13 | DCDC Cont HV Buck SO-8EP T&R 4K | 80V | 3335 - Immediate | $20.31 | View Details |
![]() | ![]() | AP6A255QSP-13 | DCDC Cont HV Buck SO-8EP T&R 4K | 100V | 2893 - Immediate | $28.20 | View Details |
![]() | ![]() | AP6A355QSP-13 | DCDC Cont HV Buck SO-8EP T&R 4K | 100V | 1546 - Immediate | $32.06 | View Details |
![]() | ![]() | AP68355QSP-13 | DCDC Cont HV Buck SO-8EP T&R 4K | 80V | 3290 - Immediate | $22.28 | View Details |