


AP6A255QSP-13 | |
|---|---|
DigiKey Part Number | 31-AP6A255QSP-13TR-ND - Tape & Reel (TR) 31-AP6A255QSP-13CT-ND - Cut Tape (CT) 31-AP6A255QSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP6A255QSP-13 |
Description | DCDC Cont HV Buck SO-8EP T&R 4K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 5.5V | Package / Case |
Voltage - Input (Max) 100V | Supplier Device Package 8-SO-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $21.16200 | $211.62 |
| 25 | $19.40600 | $485.15 |
| 100 | $17.47970 | $1,747.97 |
| 250 | $16.56008 | $4,140.02 |
| 500 | $16.35256 | $8,176.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $14.86577 | $59,463.08 |





