AH332xQ/AH352xQ Hall Effect Sensors

Diodes unipolar and omnipolar Hall effect sensor families with tight switch points with accurate automotive proximity applications

Image of Diodes AH332xQ/AH352xQ Hall Effect SensorsDiodes AH332xQ and AH352xQ are automotive-compliant, high-sensitivity, unipolar and Hall effect switches that are qualified to AEC-Q100 Grade 0 with an extended temperature range of -40°C to +150°C.

The AH332xQ/AH352xQ have 10/3 sensitivity options with extremely tight switch points and drift over the temperature and supply voltage. The wide input voltage range of 3 V to 28 V, operating temperature range of -40°C to +150°C, and 40 V load dump protection enable them to withstand the harsh automotive environment.

The devices provide a reliable solution over their entire operating range by using a chopper-stabilized architecture and an internal bandgap regulator. For robustness and protection, they have supply-rail reverse blocking with a Zener clamp, and overcurrent limit with a Zener clamp on the output.

Due to the high ESD (8 kV) and multiple protection functions, including input/output clamps, the AH332xQ/352xQ provide robust and rugged solutions for automotive proximity detection. They are available in the industry-standard SOT23 (Type S) and SIP-3 packages. The AH332xQ is also available in the SC59 package.

Features

  • Unipolar/omnipolar sensors provide reliable and accurate automotive proximity detection
  • Resistant to physical stress improving robustness of sensing performance for accuracy
  • Wide 3 V to 28 V input voltage range with high ESD HBM 8 kV, CDM 1 kV supports multiple applications
  • Fast 10 µS "power on" and 4 µS response time with wide bandwidth make the devices suitable for high-speed applications
  • 10/3 sensitivity options with open-drain or internal pull-up resistor outputs allow flexibility for different system designs
  • Industry standard SOT23 (type S), SC59, and SIP-3 packaging available, providing multiple options for various mechanical designs
Applications
  • Position and proximity sensing in automotive applications
  • Open/close detection
  • Contactless switches
  • Level detection
  • Door locks
  • Steering locks
  • Door/trunk closures
  • Seatbelt buckles
  • Seat positions
  • Sunroofs
  • Wipers

AH332xQ/AH352xQ Hall Effect Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HALL OMNIPOLAR SWITCH SSOT23 T&RAH3524A-SA-7HALL OMNIPOLAR SWITCH SSOT23 T&R3373 - Immediate$3.12View Details
HALL UNIPOLAR SWITCH SSOT23 T&RAH3323A-SA-7HALL UNIPOLAR SWITCH SSOT23 T&R716 - Immediate$3.12View Details
HALL LATCH SWITCH SSOT23 T&R 3KAH3524-SA-7HALL LATCH SWITCH SSOT23 T&R 3K23 - Immediate$3.12View Details
HALL UNIPOLAR SWITCH SSOT23 T&RAH3322-SA-7HALL UNIPOLAR SWITCH SSOT23 T&R3057 - Immediate$3.12View Details
HALL UNIPOLAR SWITCH SC59 T&R 3KAH3327-W-7HALL UNIPOLAR SWITCH SC59 T&R 3K497 - Immediate
33000 - Factory Stock
$3.21View Details
HALL LATCH SWITCH SIP-3 BULK 1KAH3524-P-BHALL LATCH SWITCH SIP-3 BULK 1K566 - Immediate$3.70View Details
HALL UNIPOLAR SWITCH SIP-3 BULKAH3322-P-BHALL UNIPOLAR SWITCH SIP-3 BULK0 - Immediate$3.70View Details
HALL OMNIPOLAR SWITCH SIP-3 BULKAH3524A-P-BHALL OMNIPOLAR SWITCH SIP-3 BULK342 - Immediate
21000 - Factory Stock
$3.70View Details
HALL UNIPOLAR SWITCH SIP-3 BULKAH3323A-P-BHALL UNIPOLAR SWITCH SIP-3 BULK253 - Immediate
9000 - Factory Stock
$3.70View Details
HALL UNIPOLAR SWITCH SIP-3 BULKAH3326-P-BHALL UNIPOLAR SWITCH SIP-3 BULK0 - Immediate$3.70View Details
Published: 2024-10-07