AH1912/AH1913 Hall Effect Switches
Diodes’ digital omnipolar Hall effect switches with ultra-high sensitivity provide great flexibility for system designs
Diodes’ AH1912 and AH1913 are Hall effect switches with a hibernating clocking system and an average supply current of only 12 µA at 1.8 V. These make them a perfect fit for battery-powered consumer products, smartphones, E-meters, smoke detectors, and IoT devices. The devices can operate on a wider range of supply voltage (1.6 V to 5.5 V) and support low-voltage system microcontrollers, providing excellent flexibility for system design. The advanced chopper-stabilized design provides superior stability on switch-operating point over temperature and supply voltage range. The high ESD level of up to 6 kV helps improve the system’s robustness. The output is activated with either a north or south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (BOP), the output turns on (pulled low) and holds until B is lower than the release point (BRP). AH1912 and AH1913 Hall effect switches are available in industry-standard SC59 and X1-DFN1216-4 packages.
- Supply voltage of 1.6 V to 5.5 V
- Micropower operation
- High ESD capability of 6 kV (human body model)
- North or south pole omnipolar operation
- Chopper stabilized design
- Minimal switch point drift
- Enhanced immunity to physical stress
- Superior temperature stability
- Operating temperature: -40°C to +85°C
- Lead-free and RoHS compliant
- Halogen- and antimony-free green device
- Available in low profile SC59 and X1-DFN1216-4 packages
- Medical devices
- IoT systems
- Level, proximity, position switches, e-locks, and smoke detectors
- Smart covers or dock detect for cellular phones and tablets
- Contactless switches in home appliances and industrial applications
- Position detect for digital stills, video cameras, and handheld gaming consoles
AH1912/AH1913 Hall Effect Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AH1912-W-7 | MAGNETIC SWITCH OMNIPOL SC59-3 | 11067 - Immediate | $3.12 | View Details |
![]() | ![]() | AH1912-FA-7 | MAGNETIC SWITCH OMNIPOLAR 4DFN | 114753 - Immediate | $2.88 | View Details |
![]() | ![]() | AH1913-W-7 | MAG SWITCH OMNIPOL SC59-3 T&R | 80384 - Immediate | $3.12 | View Details |
![]() | ![]() | AH1913-FA-7 | MAGNETIC SWITCH OMNIPOLAR 4DFN | 5024 - Immediate 150000 - Factory Stock | $4.69 | View Details |