DPS Series of 12 V Internal Power Supplies
Delta offers its 12 V DPS family of AC-DC power supplies for high reliability in margin sensitive applications
In order to meet high reliability standards in margin sensitive applications, including networking and industrial, Delta Electronics is pleased to unveil the DPS series open frame power supply. The DPS series is comprised of six models and provides a single 12 V output at power levels ranging from 12 W to 100 W. It accepts a universal input of 90 VAC to 264 VAC with working efficiencies up to 87%.
The effective thermal design of the DPS family allows full rated power at temperatures up to 50°C without additional heat sinks, allowing system designers placement flexibility. The low profile design is suitable for use in 1U applications and includes protection against voltage, current, and thermal disruptions. All models comply with international safety regulations including UL60950-1, IEC 60950-1, CE, CCC, KC, and BSMI.
Features and Benefits | ||
|
|
DPS Series
Image | Manufacturer Part Number | Description | Available Quantity | View Details | |
---|---|---|---|---|---|
![]() | DPS-12FP A | AC/DC CONVERTER 12V 12W | 0 - Immediate | View Details | |
![]() | DPS-24GP A | AC/DC CONVERTER 12V 24W | 0 - Immediate | View Details | |
![]() | DPS-40AP-10 A | AC/DC CONVERTER 12V 40W | 0 - Immediate | View Details | |
![]() | DPS-50AP-2 A | AC/DC CONVERTER 12V 50W | 0 - Immediate | View Details | |
![]() | DPS-60AP-5 A | AC/DC CONVERTER 12V 60W | 0 - Immediate | View Details | |
![]() | ![]() | DPS-100AP-11 A | AC/DC CONVERTER 12V 100W | 0 - Immediate | View Details |