

DPS-24GP A | |
---|---|
DigiKey Part Number | 941-1746-ND |
Manufacturer | |
Manufacturer Product Number | DPS-24GP A |
Description | AC/DC CONVERTER 12V 24W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.95" L x 1.97" W x 1.22" H (75.0mm x 50.0mm x 31.1mm) | |
Approval Agency | BSMI, CB, CCC, CE, cURus, D-Mark, TUV | |
Minimum Load Required | - |