Delphi E48SH Series Converters

Delta's Delphi Series E48SH operates from an input voltage of 36 V to75 V

Image of Delta Product Groups' Delphi E48SH Series ConvertersDelta's Delphi Series E48SH converters are available in through-hole packages and provide up to 120 W of power or 50 A of output current (1.2 V and below) in industry standard footprints and pinouts. E48SH converters operate from input voltages of 36 V to75 V and are available in output voltages from 1.0 V to 15 V. Efficiency is up to 93.5% (12 V output).

With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance as well as extremely high reliability under highly stressful operating conditions. All models are fully protected from abnormal input/output voltage, current, and temperature conditions. Delphi series converters meet all safety requirements with basic insulation.

Features
  • High efficiency: 92.5% @ 3.3 V/30 A
  • Industry-standard pinout
  • Fixed frequency operation
  • Input UVLO, output OTP, OCP, OVP
  • Monotonic startup into normal and pre-biased loads
  • 2,250 V isolation
  • Basic insulation
  • No minimum load required
  • No negative current during power or enable ON/OFF

Delphi E48SH Series Converters

ImageManufacturer Part NumberDescriptionVoltage - Input (Min)Voltage - Input (Max)Available Quantity
DC DC CONVERTER 5V 120WE48SH05020NRFADC DC CONVERTER 5V 120W36V75V900 - ImmediateView Details
DC DC CONVERTER 3.3V 120WE48SH3R330NRFADC DC CONVERTER 3.3V 120W36V75V0 - ImmediateView Details
DC DC CONVERTER 12V 120WE48SH12010NRFADC DC CONVERTER 12V 120W36V75V78 - ImmediateView Details
DC DC CONVERTER 1.2V 120WE48SH1R250NRFADC DC CONVERTER 1.2V 120W36V75V0 - ImmediateView Details
Published: 2011-10-05