PSoC™ 4 Microcontrollers: Your Problem Solver oChip

Analog Sensor Integration || Capacitive Touch || Wireless Connectivity

Infineon Technologies' PSoC 4 Arm® Cortex®-M0 and M0+ MCUs have tackled some of the most complicated and time-consuming portions of embedded system design to reduce your time-to-market significantly. Essential features such as capacitive touch, analog sensor integration, and wireless connectivity have been integrated and optimized in PSoC 4 MCUs to “just work” so you don’t have to. PSoC 4: Your Problem Solver On Chip Brochure.

Infineon Technologies’ PSoC Creator IDE software delivers ultimate design flexibility. It is a state-of-the-art, easy-to-use IDE that introduces a game-changing schematic entry design methodology – and can be used to drag and drop components within the PSoC 4 programmable architecture. PSoC Creator provides intuitive configuration of peripherals such as: Capacitive Sensing, Programmable Analog Blocks, Programmable Digital Blocks, and Wired/Wireless connectivity.

  • PSoC 4000 MCU Family: Entry Level
  • PSoC 4100 MCU Family: Intelligent Analog
  • PSoC 4200 MCU Family: Programmable Digital
  • PSoC 4 BLE Modules

PSoC 4000 MCU Family: Entry Level

PSoC 4000 and PSoC 4000S microcontrollers are cost-optimized, entry-level PSoC 4 MCUs with Arm Cortex-M0 and M0+ cores. PSoC 4000 MCUs deliver the industry’ best capacitive-sensing technology, CAPSENSE™ to implement a variety of buttons, sliders, and proximity sensing capabilities into end products. The PSoC 4000 family supports mutual-capacitive sensing, robust water proofing, and SmartSense™ Auto-Tuning to work in any environment and enable HMI designs with no manual tuning required.

PSoC 4000 Family Features

  • 32-bit MCU Subsystem
    • Arm Cortex-M0 and Arm Cortex-M0+ Cores
    • Up to 48 MHz CPU speed
    • Up to 32 KB Flash, 4 KB SRAM
    • Real-time clock with Watch Crystal Oscillator (WCO)
  • Programmable Analog Blocks
    • Up to 10-bit, 11.6 Ksps ADC
    • Up to 2 low power comparators
    • CapSense block supporting mutual-capacitance sensing
    Programmable Digital Blocks
    • Up to 5 Timer/Counter/PWM blocks
    • Up to 2 Serial Configuration Blocks (SCBs)
    I/O Subsystem
    • Up to 36 GPIO

PSoC 4000 Resources

PSoC 4100 MCU Family: Intelligent Analog

The PSoC 4100 MCU Family adds intelligent analog to the PSoC 4 microcontroller architecture via programmable analog blocks, in addition to CapSense. These Programmable Analog Blocks are hardware modules that enable engineers to create custom Analog Front Ends (AFEs) and include blocks such as analog-to-digital converters (ADCs), digital-to-analog converters (DACs), low-power comparators, and op amps. Programmable Analog Blocks allow PSoC 4100 MCUs to interface with virtually any analog sensor. A PSoC 4100 MCU option is available with integrated BLE connectivity as well.

PSoC 4000 Family Features

  • 32-bit MCU Subsystem
    • Arm Cortex-M0 and Arm Cortex-M0+ Cores
    • Up to 48 MHz CPU speed
    • Up to 256 KB Flash, 32 KB SRAM
    • Real-time clock with Watch Crystal Oscillator (WCO)
  • Programmable Analog Blocks
    • Up to 12-bit, 1 Msps SAR ADC
    • Up to 6 low power comparators
    • Up to 4 iDACs
    • Up to 4 Opamps
    • Infineon Technologies CAPSENSE™ with SmartSense™ auto-tuning
    Programmable Digital Blocks
    • Up to 8 Timer/Counter/PWM blocks
    • Up to 4 Serial Configuration Blocks (SCBs)
    • Segment LCD drive
    I/O Subsystem
    • Up to 55 GPIO

PSoC 4100 Resources

PSoC 4200 MCU Family: Programmable Digital

The PSoC 4200 MCU Family boosts flexibility as well as performance of the PSoC 4 portfolio with the addition of programmable, Universal Digital Blocks (UDBs). UDBs can be configured to create customer digital interfaces, state machines, and custom logic functions. They can even be cascaded together to create wider than 8-bit functions and are able to be configured in PSoC Creator using schematic capture, a graphical state machine editor, or Verilog code. A PSoC 4200 MCU option is available with integrated BLE connectivity as well.

PSoC 4200 Family Features

  • 32-bit MCU Subsystem
    • Arm Cortex-M0 Core
    • Up to 48 MHz CPU speed
    • Up to 256 KB Flash, 32 KB SRAM
    • Real-time clock with Watch Crystal Oscillator (WCO)
    • USB full-speed
    • CAN controller
  • Programmable Analog Blocks
    • Up to 12-bit, 1 Msps SAR ADC
    • Up to 6 low power comparators
    • Up to 4 iDACs
    • Infineon Technologies CAPSENSE™ with SmartSense™ auto-tuning
    Programmable Digital Blocks
    • Up to 8 Universal Digital Blocks (UDBs)
    • Up to 8 Timer/Counter/PWM blocks
    • Up to 4 Serial Configuration Blocks (SCBs)
    • Segment LCD drive
    I/O Subsystem
    • Up to 98 GPIO

PSoC 4200 Resources

PSoC 4 BLE Modules

Infineon Technologies PSoC 4 BLE Modules are fully integrated, certified, and programmable module. PSoC 4 BLE Modules are ideal for a variety of IoT designs requiring features such as: small module footprint, cost-optimization, long-range communication or extended operating temperature. Experience the world’s easiest to use BLE connectivity solution.

PSoC 4 BLE Module Features

  • Footprint as small as 10 mm x 10 mm x 1.8 mm
  • Long-range BLE options for up to 400 meters line-of-sight communication
  • Cost optimized BLE module options for connectivity only applications
  • Fully certified to enable faster design cycles
    • Bluetooth 4.1, 4.2 qualified with QDID
    • Compliant with international RF regulations: FCC (USA), ISED (Canada), MIC (Japan), CE (Europe) and KC (Korea)
  • Single (BLE) and Dual-Mode (BR/EDR/BLE) Module Options Available
  • Infineon Technologies PSoC 4 BLE Modules are supported within the PSoC Creator IDE
  • SMT-ready and compatible with industry standard reflow profiles
  • Wide operating voltage (1.9 to 5.5 V)
  • Industrial (-40°C to +85°C) and Extended Industrial (-40°C to +105°C) temperature range options