Medical/Household Internal AC/DC Power Supplies - VMS-45/VMS-65 Series

CUI Inc’s compact, highly efficient power supplies are ideal for medical, dental, and home healthcare applications

Image of CUI's VMS-45/VMS-65 Series Medical/Household Internal AC/DC Power SuppliesCUI Inc’s VMS family of medical internal AC/DC power supplies includes the VMS-45, VMS-45-CNF, VMS-65, and VMS-65-CNF series offering 45 W and 65 W of power and certification to the medical 60601-1 edition 3.1 safety standards. The CNF units are metal enclosed, certified for 2xMOPP applications and 4th edition EMC requirements. These power supplies are packaged in a compact 2" x 3" footprint with high efficiency of up to 90%. These compact, highly efficient power supplies are ideal for medical, dental, and home healthcare applications where reliability and regulatory compliance are essential.

Features
  • Wide operating temperature: -40°C to +70°C
  • Overvoltage (class III), overcurrent, overtemperature, and short circuit protections
  • Certified to EN 60601 and EN 62368 safety standards
  • Universal input voltage: 85 VAC to 264 VAC
  • Meets 2xMOPP safety certification
  • Suitable for safety class II installations
  • Meets 5000 m altitude requirements
  • Low leakage current: <75 µA
  • Low standby power consumption: 0.3 W
  • Available open-frame or metal enclosed
Applications
  • Consumer
  • Medical
  • Dental
  • Home healthcare

Medical/Household Internal AC/DC Power Supplies - VMS-45/VMS-65 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC CONVERTER 2X12V 45WVMS-45-12AC/DC CONVERTER 2X12V 45W67 - Immediate$249.64View Details
AC/DC CONVERTER 2X5V 40WVMS-45-5AC/DC CONVERTER 2X5V 40W57 - Immediate$249.64View Details
AC/DC CONVERTER 2X24V 65WVMS-65-24AC/DC CONVERTER 2X24V 65W31 - Immediate$213.54View Details
AC/DC CONVERTER 2X5V 50WVMS-65-5AC/DC CONVERTER 2X5V 50W41 - Immediate$213.54View Details
AC/DC CONVERTER 2X48V 65WVMS-65-48AC/DC CONVERTER 2X48V 65W54 - Immediate$213.54View Details
Published: 2023-01-12