PSC150W Series 1/4 Brick Isolated DC/DC Converters

CUI Inc’s ultra-wide (12:1) input voltage range DC/DC converters meet EN 50155, EN 45545-2, and EN 61373 railway safety standards

Image of CUI Inc's PSC150W Series 1/4 Brick Isolated DC/DC ConvertersCUI Inc’s PSC150W series 150 W quarter brick DC/DC converters are housed in a fully encapsulated case. These converters offer EN 62368-1 certification, remote on/off control, baseplate cooling, and an ultra-wide 12:1 input range. The PSC150W series is ideally suited for renewable energy, industrial automation control, and railway applications where a large amount of power is needed in a compact package.

Features
  • 150 W isolated output
  • Industry-standard 1/4 brick package
  • 12:1 input range: 14 VDC to 160 VDC
  • Overcurrent, overtemperature, overvoltage, short circuit, and input undervoltage lockout (UVLO) protections
  • Base plate cooling
  • Remote on/off, output voltage trim, output remote voltage sense
  • Wide operating temperature range: -40°C to +105°C
  • Meets EN50155 and EN45545-2 railway standards
Applications
  • IoT
  • Consumers
  • Industrial automation controls
  • Railways
  • Renewable energy
  • Robotics

PSC150W Series 1/4 Brick Isolated DC/DC Converters

ImageManufacturer Part NumberDescriptionTypeVoltage - Input (Min)Available QuantityPriceView Details
DC-DC ISOLATED, 150W, 14~160 VDCPSC150W-110-S48DC-DC ISOLATED, 150W, 14~160 VDCIsolated Module14V19 - Immediate$1,776.83View Details
DC-DC ISOLATED, 150W, 14~160 VDCPSC150W-110-S24DC-DC ISOLATED, 150W, 14~160 VDCIsolated Module14V16 - Immediate$1,776.83View Details
DC-DC ISOLATED, 150W, 14~160 VDCPSC150W-110-S12DC-DC ISOLATED, 150W, 14~160 VDCIsolated Module14V22 - Immediate$1,776.83View Details
DC-DC ISOLATED, 150W, 14~160 VDCPSC150W-110-S54DC-DC ISOLATED, 150W, 14~160 VDCIsolated Module14V22 - Immediate$1,776.83View Details
Published: 2024-04-02