
PSC150W-110-S54 | |
|---|---|
DigiKey Part Number | 179-PSC150W-110-S54-ND |
Manufacturer | |
Manufacturer Product Number | PSC150W-110-S54 |
Description | DC-DC ISOLATED, 150W, 14~160 VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 2.778A 14V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PSC150W-110-S54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.778A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,847.95000 | $1,847.95 |
| 5 | $1,778.96800 | $8,894.84 |
| 11 | $1,746.07455 | $19,206.82 |
| 33 | $1,701.17545 | $56,138.79 |

