PQC60 Series 60 W DC/DC Converters

CUI Inc's PQC60 series low-cost 60 W converters are suited for various industrial control, test and ‎measurement, and telecommunication applications

Image of CUI Inc's PQC60 Series 60 W DC/DC ConvertersCUI Inc’s PQC60 series DC/DC converters are compact and regulated, providing 60 W of output power and a wide -40°C to +105°C temperature ‎range. They feature a 4:1 input range, remote on/off control, and a variety of protections. These DC/DC converters are a low-power ‎solution for a variety of industrial, test and measurement, and telecommunication applications‎.

Features
  • 1500 VDC isolation
  • Extended temperature range: -40°C to +105°C
  • Heatsink option available
  • Designed to meet EN/BS EN 62368
  • 60 W
  • 4:1 input range
  • Single regulated output
  • Remote on/off control
Applications
  • Renewable energy
  • Industrial controls
  • Battery-powered electronics
  • IoT

PQC60 Series 60 W DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S24DC-DC ISOLATED, 60 W, 9~36 VDC I59 - Immediate$398.68View Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S12DC-DC ISOLATED, 60 W, 9~36 VDC I0 - Immediate$371.96View Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S5DC-DC ISOLATED, 60 W, 9~36 VDC I0 - Immediate$371.96View Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S15DC-DC ISOLATED, 60 W, 9~36 VDC I13 - Immediate$398.68View Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S15-HDC-DC ISOLATED, 60 W, 9~36 VDC I0 - Immediate$385.66View Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S12-HDC-DC ISOLATED, 60 W, 9~36 VDC I0 - Immediate$385.66View Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S24-HDC-DC ISOLATED, 60 W, 9~36 VDC I0 - Immediate$385.66View Details
DC-DC ISOLATED, 60 W, 9~36 VDC IPQC60-24-S5-HDC-DC ISOLATED, 60 W, 9~36 VDC I0 - Immediate$385.66View Details
Published: 2023-06-14