PDQE10 Series Isolated DC-DC Converters
CUI's 10 W DC-DC converters are available in board-mount, chassis-mount, and DIN-rail packages
Utilizing 10 W of continuous power, CUI’s diverse line of isolated DC-DC converters are available in board-mount, chassis-mount, and DIN-rail packages. Ideal for a range of applications, CUI’s PDQE10 series provides a 4:1 input voltage range with up to 88% efficiency. With a -40°C to +85°C operating temperature range, these DC-DC converters are ideal for convection-cooled equipment, portable electronics, and rugged factory applications.
- Up to 10 W continuous power
- 4:1 input voltage range
- Overcurrent, overvoltage, and short circuit protection
- Low-profile
- Efficiency up to 88%
- Remote on/off control
- -40°C to +85°C operating temperature range
- Convection-cooled equipment
- Portable electronics
- Rugged factory applications
PDQE10 Series Isolated DC-DC Converters - Board-Mount
| Image | Manufacturer Part Number | Description | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PDQE10-Q24-S9-D | DC DC CONVERTER 9V 10W | 9V | 36V | 9V | 84 - Immediate | $139.10 | View Details |
![]() | ![]() | PDQE10-Q48-S24-D | DC DC CONVERTER 24V 10W | 18V | 75V | 24V | 0 - Immediate | $129.75 | View Details |
![]() | ![]() | PDQE10-Q24-S5-D | DC DC CONVERTER 5V 10W | 9V | 36V | 5V | 0 - Immediate | $129.75 | View Details |
![]() | ![]() | PDQE10-Q24-D9-D | DC DC CONVERTER +/-9V 10W | 9V | 36V | 9V | 0 - Immediate | $147.12 | View Details |
![]() | ![]() | PDQE10-Q48-D15-D | DC DC CONVERTER +/-15V 10W | 18V | 75V | 15V | 0 - Immediate | $161.49 | View Details |
![]() | ![]() | PDQE10-Q48-D24-D | DC DC CONVERTER +/-24V 10W | 18V | 75V | 24V | 0 - Immediate 9 - Marketplace | $292.23 | View Details |
![]() | ![]() | PDQE10-Q24-D5-D | DC DC CONVERTER +/-5V 10W | 9V | 36V | 5V | 0 - Immediate | $147.12 | View Details |
![]() | ![]() | PDQE10-Q48-D5-D | DC DC CONVERTER +/-5V 10W | 18V | 75V | 5V | 0 - Immediate 9 - Marketplace | $292.23 | View Details |
![]() | ![]() | PDQE10-Q24-D12-D | DC DC CONVERTER +/-12V 10W | 9V | 36V | 12V | 0 - Immediate | $147.12 | View Details |
![]() | ![]() | PDQE10-Q24-D15-D | DC DC CONVERTER +/-15V 10W | 9V | 36V | 15V | 1 - Immediate | $157.70 | View Details |
![]() | ![]() | PDQE10-Q24-D24-D | DC DC CONVERTER +/-24V 10W | 9V | 36V | 24V | 0 - Immediate | $147.12 | View Details |
![]() | ![]() | PDQE10-Q48-D12-D | DC DC CONVERTER +/-12V 10W | 18V | 75V | 12V | 12 - Immediate | $173.12 | View Details |
![]() | ![]() | PDQE10-Q24-S15-D | DC DC CONVERTER 15V 10W | 9V | 36V | 15V | 0 - Immediate | $142.49 | View Details |
![]() | ![]() | PDQE10-Q48-S3-D | DC DC CONVERTER 3.3V 7.9W | 18V | 75V | 3.3V | 12 - Immediate | $152.73 | View Details |
![]() | ![]() | PDQE10-Q24-S24-D | DC DC CONVERTER 24V 10W | 9V | 36V | 24V | 0 - Immediate | $129.75 | View Details |
![]() | ![]() | PDQE10-Q48-S15-D | DC DC CONVERTER 15V 10W | 18V | 75V | 15V | 8 - Immediate | $152.73 | View Details |
![]() | ![]() | PDQE10-Q48-S12-D | DC DC CONVERTER 12V 10W | 18V | 75V | 12V | 0 - Immediate 1393 - Marketplace | $135.12 | View Details |
![]() | ![]() | PDQE10-Q48-S5-D | DC DC CONVERTER 5V 10W | 18V | 75V | 5V | 0 - Immediate | $129.75 | View Details |
![]() | ![]() | PDQE10-Q24-S12-D | DC DC CONVERTER 12V 10W | 9V | 36V | 12V | 0 - Immediate | $129.75 | View Details |
![]() | ![]() | PDQE10-Q24-S3-D | DC DC CONVERTER 3.3V 7.9W | 9V | 36V | 3.3V | 0 - Immediate | $129.75 | View Details |
PDQE10 Series Isolated DC-DC Converters - DIN-Rail Mount
| Image | Manufacturer Part Number | Description | DC Voltage - Input (Min) | DC Voltage - Input (Max) | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PDQE10-Q24-S15-DIN | DC/DC DIN RAIL SUPPLY 15V 10W | 9V | 36V | - | 0 - Immediate | $219.16 | View Details |
![]() | ![]() | PDQE10-Q48-S3-DIN | DC/DC DIN RAIL SUPPLY 3.3V 7.9W | 18V | 75V | - | 1 - Immediate | $236.19 | View Details |
![]() | ![]() | PDQE10-Q48-S15-DIN | DC/DC DIN RAIL SUPPLY 15V 10W | 18V | 75V | - | 0 - Immediate 11 - Marketplace | $401.40 | View Details |
![]() | ![]() | PDQE10-Q24-S12-DIN | DC/DC DIN RAIL SUPPLY 12V 10W | 9V | 36V | - | 0 - Immediate | $219.16 | View Details |
![]() | ![]() | PDQE10-Q48-S5-DIN | DC/DC DIN RAIL SUPPLY 5V 10W | 18V | 75V | - | 0 - Immediate | $219.16 | View Details |
![]() | ![]() | PDQE10-Q48-S12-DIN | DC/DC DIN RAIL SUPPLY 12V 10W | 18V | 75V | - | 0 - Immediate | $219.16 | View Details |
![]() | ![]() | PDQE10-Q24-S5-DIN | DC/DC DIN RAIL SUPPLY 5V 10W | 9V | 36V | - | 0 - Immediate | $219.16 | View Details |
![]() | ![]() | PDQE10-Q24-S9-DIN | DC/DC DIN RAIL SUPPLY 9V 10W | 9V | 36V | - | 0 - Immediate | $219.16 | View Details |
![]() | ![]() | PDQE10-Q24-S3-DIN | DC/DC DIN RAIL SUPPLY 3.3V 7.9W | 9V | 36V | - | 0 - Immediate | $219.16 | View Details |
![]() | ![]() | PDQE10-Q48-D15-DIN | DC/DC DIN RAIL SUPPLY +/-15V 10W | 18V | 75V | -15V | 0 - Immediate | $225.74 | View Details |
![]() | ![]() | PDQE10-Q24-D9-DIN | DC/DC DIN RAIL SUPPLY +/-9V 10W | 9V | 36V | -9V | 0 - Immediate | $225.74 | View Details |
![]() | ![]() | PDQE10-Q24-D12-DIN | DC/DC DIN RAIL SUPPLY +/-12V 10W | 9V | 36V | -12V | 0 - Immediate | $225.74 | View Details |
![]() | ![]() | PDQE10-Q48-D12-DIN | DC/DC DIN RAIL SUPPLY +/-12V 10W | 18V | 75V | -12V | 7 - Immediate 22 - Marketplace | $243.29 | View Details |
![]() | ![]() | PDQE10-Q48-D24-DIN | DC/DC DIN RAIL SUPPLY +/-24V 10W | 18V | 75V | -24V | 0 - Immediate 20 - Marketplace | $413.91 | View Details |
![]() | ![]() | PDQE10-Q48-D5-DIN | DC/DC DIN RAIL SUPPLY +/-5V 10W | 18V | 75V | -5V | 0 - Immediate 23 - Marketplace | $413.91 | View Details |
![]() | ![]() | PDQE10-Q24-D5-DIN | DC/DC DIN RAIL SUPPLY +/-5V 10W | 9V | 36V | -5V | 0 - Immediate | $225.74 | View Details |
![]() | ![]() | PDQE10-Q24-D15-DIN | DC/DC DIN RAIL SUPPLY +/-15V 10W | 9V | 36V | -15V | 0 - Immediate | $225.74 | View Details |
![]() | ![]() | PDQE10-Q24-S24-DIN | DC/DC DIN RAIL SUPPLY 24V 10W | 9V | 36V | - | 0 - Immediate 21 - Marketplace | $401.40 | View Details |
![]() | ![]() | PDQE10-Q24-D24-DIN | DC/DC DIN RAIL SUPPLY +/-24V 10W | 9V | 36V | -24V | 0 - Immediate | $225.74 | View Details |
PDQE10 Series Isolated DC-DC Converters - Chassis-Mount
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Number of Outputs | Voltage - Output 2 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PDQE10-Q24-S24-T | DC/DC CONVERTER 24V 10W | 36V | 1 | - | 0 - Immediate | $203.58 | View Details |
![]() | ![]() | PDQE10-Q48-S24-T | DC/DC CONVERTER 24V 10W | 75V | 1 | - | 0 - Immediate | $203.58 | View Details |
![]() | ![]() | PDQE10-Q24-S5-T | DC/DC CONVERTER 5V 10W | 36V | 1 | - | 0 - Immediate | $203.58 | View Details |
![]() | ![]() | PDQE10-Q24-S9-T | DC/DC CONVERTER 9V 10W | 36V | 1 | - | 0 - Immediate 72 - Marketplace | $372.42 | View Details |
![]() | ![]() | PDQE10-Q24-S12-T | DC/DC CONVERTER 12V 10W | 36V | 1 | - | 0 - Immediate | $203.58 | View Details |
![]() | ![]() | PDQE10-Q48-S3-T | DC/DC CONVERTER 3.3V 7.9W | 75V | 1 | - | 14 - Immediate | $219.38 | View Details |