High Power Chassis Mount DC-DC Converters

Perfect for various communications and industrial applications where rugged design is required, from CUI

Image of CUI Inc's VHK SeriesCUI Inc offers a line of rugged DC-DC converters that feature an ultra-wide 4:1 input and provide 50~200 W of output power. These chassis-mount units are enclosed in an aluminum case measuring 4.25" x 4.00" x 1.50" and include a built-in heatsink for improved thermal performance. The VHK series is perfectly suited for various communications and industrial applications where rugged design is required.

Users can select from an input voltage range of 9~36 VDC or 18~75 VDC and output voltages of 3.3, 5, 12, 15, 24, or 48 VDC. The standard operating temperature range is -40~85°C, with the 50 W model operating up to 60°C under convection-cooled conditions. Safety features of the VHK series include over current, over temperature, input transient, and short circuit protections. Additional features include high efficiency, fast transient response, remote sense, and remote on/off control.

Published: 2012-09-13