PTS526 Series Tactile Switches

C&K’s ruggedized tact switch comes with different height and ground pin options, and commercial grade specifications

Image of C&K PTS526 Series Tactile SwitchesC&K's PTS526 is the latest product in the range of tactile switches. This series is a complement to the PTS525 which offers higher-end life cycle performances. PTS526 is made for less demanding applications where price point is a premium. C&K still offers the various configurations of SMT leads and have added more height options than the previous generations.

Features
  • Compact size: 5.2 mm x 5.2 mm
  • Multiple heights (0.8 mm, 1.5 mm, 1.7 mm, and 2.0 mm) for multiple integration constraints
  • Surface-mount type for reduced time and costs
  • Ground pin option offers integrated ESD protection for easy routing of unwanted overload
  • Operating temperature range: -20°C to +70°C
Applications
  • IoT devices
  • Home automation
  • Consumer controls

PTS526 Series Tactile Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SM08SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V26536 - Immediate$1.32View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SK08SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V34707 - Immediate$1.32View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SM15SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V161638 - Immediate$1.23View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SK15SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V219065 - Immediate$1.23View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SMG15SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V23468 - Immediate$1.32View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SKG15SMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V12309 - Immediate$1.32View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SMG15JSMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V25471 - Immediate$1.73View Details
SWITCH TACTILE SPST-NO 0.05A 12VPTS526SKG15JSMTR2 LFSSWITCH TACTILE SPST-NO 0.05A 12V21095 - Immediate$1.73View Details
Published: 2019-06-19