
PTS526SM08SMTR2 LFS | |
---|---|
DigiKey Part Number | CKN12218-2-ND - Tape & Reel (TR) CKN12218-1-ND - Cut Tape (CT) CKN12218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS526SM08SMTR2 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS526SM08SMTR2 LFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.80mm x 4.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.15000 | $11.50 |
25 | $1.07720 | $26.93 |
100 | $0.96970 | $96.97 |
250 | $0.90024 | $225.06 |
500 | $0.84984 | $424.92 |
1,000 | $0.80197 | $801.97 |
2,500 | $0.74359 | $1,858.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70352 | $3,517.60 |
10,000 | $0.66716 | $6,671.60 |
15,000 | $0.64762 | $9,714.30 |
25,000 | $0.62479 | $15,619.75 |
35,000 | $0.61082 | $21,378.70 |
50,000 | $0.59691 | $29,845.50 |
125,000 | $0.56517 | $70,646.25 |